Low

INFINEON  SPD03N50C3ATMA1  MOSFET Transistor, N Channel, 3.2 A, 560 V, 1.25 ohm, 10 V, 3 V

INFINEON SPD03N50C3ATMA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SPD03N50C3ATMA1
Order Code:
1664106
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
3.2A
Drain Source Voltage Vds:
560V
On Resistance Rds(on):
1.25ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
38W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001814

Associated Products