Low

TLE7250GVIOXUMA1 - 

CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC

TLE7250GVIOXUMA1 - CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE7250GVIOXUMA1
Order Code:
2432746
Product Range
AEC-Q100
Also Known As:
TLE7250GVIO , SP000735852
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLE7250GVIO is a high speed CAN Transceiver designed for CAN networks. As an interface between the physical bus layer and the CAN protocol controller, It drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, it provides a very low level of electromagnetic emission (EME) within a wide frequency range. As a successor to the first generation of HS CAN transceivers, the pin assignment and function of the TLE7250GVIO is fully compatible with its predecessor model, the TLE6250GV33. The TLE7250GVIO is optimized to provide an excellent passive behaviour in the power-down state. This feature makes the TLE7250GVIO extremely suitable for mixed supply CAN networks. Based on the Infineon Smart Power Technology SPT, the TLE7250GVIO provides excellent ESD immunity together with a very high electromagnetic immunity (EMI).
  • Fully compliant with ISO 11898-2
  • Wide common mode range for electromagnetic immunity (EMI)
  • Very low electromagnetic emission (EME)
  • Excellent ESD immunity
  • CAN short-circuit proof to ground, battery and VCC
  • TxD time-out function
  • Low CAN bus leakage current in power-down state
  • Over-temperature protection
  • Protected against automotive transients
  • CAN data transmission rate up to 1Mbps
  • Green product
  • AEC Qualified

Applications

Automotive, Power Management, Industrial

Product Information

:
CAN
:
1
:
1
:
4.75V
:
5.25V
:
SOIC
:
8Pins
:
-40°C
:
150°C
:
-
:
AEC-Q100
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

TLE7250GVIO , SP000735852

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2432746RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.