Low

INFINEON  AUIRF7316Q  Dual MOSFET, Dual P Channel, -4.9 A, -30 V, 0.042 ohm, -10 V, -1 V

INFINEON AUIRF7316Q
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRF7316Q
Order Code:
1909580
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual P Channel
Continuous Drain Current Id:
-4.9A
Drain Source Voltage Vds:
-30V
On Resistance Rds(on):
0.042ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-1V
Power Dissipation Pd:
2W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0005