Low

INFINEON  AUIRLU3110Z  MOSFET Transistor, N Channel, 42 A, 100 V, 0.011 ohm, 10 V, 1 V

INFINEON AUIRLU3110Z
Technical Data Sheet (317.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
42A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.011ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
140W
Transistor Case Style:
TO-251AA
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000781

Alternatives

MOSFET Transistor, N Channel, 42 A, 100 V, 0.011 ohm, 10 V, 1 V

INFINEON

600 in stock

Price for: Each

1+ RM8.85 (RM9.381) 10+ RM7.18 (RM7.6108) 100+ RM5.56 (RM5.8936) 250+ RM4.93 (RM5.2258) more…

Buy

Associated Products