Low

INFINEON  IRGP4069-EPBF.  IGBT, SINGLE, 1.6V, 76A, TO-247AD

INFINEON IRGP4069-EPBF.
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRGP4069-EPBF.
Order Code:
2424285
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
DC Collector Current:
76A
Collector Emitter Saturation Voltage Vce(on):
1.6V
Power Dissipation Pd:
268W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-247AD
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0088

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.