Low

INTERSIL  EL7457CLZ  MOSFET Driver Quad, Non-Inverting, 4.5V-18V supply, 2A peak out, 4.5 Ohm output, QFN-16

INTERSIL EL7457CLZ
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
EL7457CLZ
Order Code:
1561978
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EL7457CLZ is a high speed non-inverting Quad CMOS Driver capable of running at clock rates up to 40MHz and features 2A peak drive capability and a nominal on-resistance of just 3R. The EL7457 is ideal for driving highly capacitive loads, such as storag...
  • Wide output voltage range
  • 3R On resistance
  • Input level shifters
  • TTL/CMOS input-compatible
  • Clocking speeds up to 40MHz
  • 1ns Rise and fall time match
  • 12ns Fast output enable function
  • <1mA Low quiescent current
  • 12ns tR/tF at 1000pF CLOAD

Product Information

Driver Configuration:
-
Peak Output Current:
2A
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Driver Case Style:
QFN
No. of Pins:
16Pins
Input Delay:
14.5ns
Output Delay:
2ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Consumer Electronics;
  • Clock & Timing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000076

Associated Products