Low

INTERSIL  HI3-0201HS-5Z  Analogue Switch, SPST, 4 Channels, 50 ohm, ± 10V to ± 15V, DIP, 16 Pins

INTERSIL HI3-0201HS-5Z
Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
HI3-0201HS-5Z
Order Code:
9663681
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
50ohm
Supply Voltage Range:
± 10V to ± 15V
Analogue Switch Case:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
75°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000001

Associated Products

Similar Products