Low

INTERSIL  HI3-0508-5Z  IC, MUX 8CH SP, DIP16

INTERSIL HI3-0508-5Z
Technical Data Sheet (838.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
8:1
No. of Circuits:
1Circuits
On State Resistance Max:
180ohm
Supply Voltage Range:
± 15V
Analogue Multiplexer Case:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
75°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Associated Products

Similar Products