Low

INTERSIL  HIN208ECBZ  RS232 Transceiver, 4-drivers, 4.5V-5.5V Supply, SOIC-24

INTERSIL HIN208ECBZ
Technical Data Sheet (638.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HIN208ECBZ is a RS-232 Transmitter/Receiver Interface Circuit meets all ElA high-speed RS-232E and V.28 specifications and is particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD. It requires a single 5V power supply and feature onboard charge pump voltage converters which generate 10 and -10V supplies from the 5V supply. The family of device offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications. It features a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output and 300W power-OFF source impedance. The receivers can handle up to ±30V input and has 3 to 7kW input impedances.
  • Hysteresis to greatly improve noise rejection
  • 230kbps High speed ISDN compatible
  • Requires only 0.1µF or greater external capacitors
  • Requires only single 5V power supply
  • On-board voltage doubler/inverter
  • Three-state TTL/CMOS receiver outputs
  • Output current limiting
  • TTL/CMOS compatible

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
24Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Alternatives

RS232 TRANSCEIVER 230KBPS 5.5V SOIC24

ANALOG DEVICES

155 in stock

Price for: Each

1+ RM15.88 (RM16.8328) 31+ RM13.46 (RM14.2676) 124+ RM11.67 (RM12.3702) 527+ RM9.93 (RM10.5258) more…

Buy

RS232 Transceiver, 4-drivers, 4.5V-5.5V Supply, WSOIC-24

ANALOG DEVICES

225 in stock

Price for: Each

1+ RM16.51 (RM17.5006) 10+ RM14.75 (RM15.635) 25+ RM13.22 (RM14.0132) 50+ RM12.45 (RM13.197) more…

Buy

Associated Products