Low

LF A120C - 

Crystal, 4 MHz, SMD, 13.1mm x 5mm, 100 ppm, 30 pF, 50 ppm

LF A120C - Crystal, 4 MHz, SMD, 13.1mm x 5mm, 100 ppm, 30 pF, 50 ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LF A120C
Order Code:
9713140
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4MHz
:
SMD, 13.1mm x 5mm
:
100ppm
:
30pF
:
50ppm
:
-
:
-20°C
:
70°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Contents

30 pF

Related Searches

4 In stock

4 available for next business day delivery

Available until stock is exhausted

see cut-off times
RM3.00 ( RM3.00  Inc. GST) RM 3.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + RM3.00 (RM3.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.