Low

IQD FREQUENCY PRODUCTS  LFSPXO003184  CRYSTAL OSCILLATOR, SMD, 16MHZ

IQD FREQUENCY PRODUCTS LFSPXO003184
Technical Data Sheet (58.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
16MHz
Frequency Stability + / -:
100ppm
Oscillator Case:
SMD, 14mm x 9mm
Supply Voltage Nom:
5V
Product Range:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Oscillator Output Compatibility:
HCMOS / LSTTL
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.