Low

IQD FREQUENCY PRODUCTS  LFXTAL003149  Crystal, 8 MHz, SMD, 13.1mm x 5mm, 100 ppm, 16 pF, 50 ppm, 86SMX Series

IQD FREQUENCY PRODUCTS LFXTAL003149
Technical Data Sheet (750.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LFXTAL003149 is a surface-mount Crystal with plastic encapsulated. The 86SMX series crystal with shock 3min in 3 mutually perpendicular planes and vibration 1min in 3 mutually perpendicular planes.
  • Fundamental vibration mode
  • 80R Maximum equivalent series resistance
  • 5pF Maximum shunt capacitance
  • 100µW Maximum drive level

Product Information

Frequency Nom:
8MHz
Crystal Case:
SMD, 13.1mm x 5mm
Frequency Stability + / -:
100ppm
Load Capacitance:
16pF
Frequency Tolerance + / -:
50ppm
Product Range:
86SMX Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.057

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.