Low

IQD FREQUENCY PRODUCTS  LFXTAL003235  CRYSTAL, SMD, 16MHZ

IQD FREQUENCY PRODUCTS LFXTAL003235
Technical Data Sheet (750.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
16MHz
Crystal Case:
SMD, 13.1mm x 5mm
Frequency Stability + / -:
100ppm
Load Capacitance:
-
Frequency Tolerance + / -:
50ppm
Product Range:
86SMX Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000847

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.