Low

IST INNOVATIVE SENSOR TECHNOLOGY  LINPICCO (TM) BASIC A420  SENSOR, HUMIDITY MODULE, 4-20MA

IST INNOVATIVE SENSOR TECHNOLOGY LINPICCO (TM) BASIC A420
Technical Data Sheet (717.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LinPicco Axxx Basic series Plug and Play Module for humidity and temperature measurements. The module is fully calibrated, has an analogue output signal and is temperature compensated. Additionally, no extra software is needed. The principle of the module is a capacitive change which is transformed in to an electrical signal. The signal is being processed by an integrated component and afterwards put out as an analogue output. The analogue LinPicco module is suitable for applications where a fast, simple and easy to integrate humidity and temperature measurement is needed.
  • Precise humidity measurement
  • Fully calibrated
  • Very low drift due to wide sensor area
  • PCB moisture protected
  • Module with external sensor
  • Various analogue output signals
  • Easy to integrate
  • 0% to 100%RH Operating humidity range
  • <5sec (50% RH to 0% RH) Response time at +23°C
  • PTFE, 1m cable (external sensor version only)
  • 4 to 20mA Current consumption

Product Information

Sensor Output:
Analogue
Supply Voltage Min:
8VDC
Supply Voltage Max:
32VDC
Sensor Terminals:
Connector
Sensitivity:
-
Response Time:
-
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Sensing Accuracy:
3%
Humidity Range:
0% to 100% Relative Humidity
Capacitance:
-
Product Range:
LinPicco Axxx Basic Series
Output:
4mA to 20mA
Operating Temperature Range:
-25°C to +85°C
Sensor Supply Voltage:
8V DC to 32V DC
Humidity Sensor Type:
Capacitive
Supply Current:
20 mA
Measuring Range:
0% to 100%
Accuracy:
± 3% RH
Supply Voltage:
32 VDC
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • HVAC;
  • Consumer Electronics;
  • Automation & Process Control;
  • Industrial

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84718000
Weight (kg):
.453592