Low

ITT CANNON  D1303222  D SUB COAXIAL CONTACT, PLUG, CRIMP, RG-179/U

ITT CANNON D1303222
Technical Data Sheet (9.74MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
D Sub Connector
Contact Gender:
Pin
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Wire Size AWG Max:
-
Wire Size AWG Min:
-
Contact Termination Type:
Crimp
Product Range:
Combo D Series
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
85366910
Weight (kg):
.002689

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.