Low

JOHANSON TECHNOLOGY  251R14S1R0BV4T...  Capacitor, RF, 1 pF, 250 V, ± 0.1pF, 125 °C

JOHANSON TECHNOLOGY 251R14S1R0BV4T...
Manufacturer Part No:
251R14S1R0BV4T...
Order Code:
1650752
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1pF
Voltage Rating:
250V
Product Range:
-
Capacitance Tolerance:
± 0.1pF
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0603 [1608 Metric]
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.15

Alternatives

Capacitor, RF, High-Q, 1 pF, 250 V, S-Series, ± 0.1pF, 125 °C

JOHANSON TECHNOLOGY

Cut Tape
7,606 in stock

Price for: Each (Supplied on Cut Tape)

25+ RM0.81 (RM0.8586) 100+ RM0.55 (RM0.583) 500+ RM0.36 (RM0.3816) 1000+ RM0.30 (RM0.318) more…

Buy

Capacitor, RF, 1 pF, 250 V, HiQ-CBR Series, ± 0.1pF, 125 °C

KEMET

1,930 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM1.01 (RM1.0706) 100+ RM0.66 (RM0.6996) 500+ RM0.49 (RM0.5194) 1000+ RM0.42 (RM0.4452) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.