Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYTECH
Manufacturer Part NoMAGIC GEL 300Copy
Manufacturer Standard Lead Time7 weeks
Order Code1663039
Also Known AsGTIN UPC EAN: 8032853652374
Your Part Number
179 In Stock
Need more?
7 Delivery in 1-2 Business Days(SG stock)
172 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM151.450 |
| 5+ | RM143.130 |
| 10+ | RM140.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM151.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYTECH
Manufacturer Part NoMAGIC GEL 300Copy
Manufacturer Standard Lead Time7 weeks
Order Code1663039
Also Known AsGTIN UPC EAN: 8032853652374
Technical Datasheet
Potting Compound TypeSilicone
Dispensing MethodBottle
Compound ColourBlue
Volume300ml
Weight300g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MAGIC GEL 300 from Raytech is an insulating and sealing polymeric fluid with fast cross linking at room temperature. This insulating fluid is used for filling of closures, boxes and terminal blocks.
- For installations up to 1kV
- Re-enterable
- No shelf life - even after bottle has been open
- Suitable for high temperatures
- IP68 in suitable casings
- Even suitable for high depths under water
- Di-electric strength <gt/> 23kV/mm
- Cross linking time: Fast (10mins at 23°C)
- Volume resistivity: <gt/>2.10¹⁵Ωcm
- Overload temperature for short periods: Up to 250°C
- Mould & UV resistant
- Non-toxic: Requires no hazard labelling
- Suitable for installation in salt water (sea) and in chlorinated water (pools)
Applications
Industrial
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Blue
Weight
300g
SVHC
No SVHC (17-Jan-2022)
Dispensing Method
Bottle
Volume
300ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32