Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoK2500SRPCopy
Manufacturer Standard Lead Time18 weeks
Order Code1827762
Your Part Number
2,252 In Stock
Need more?
2,252 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.390 |
| 10+ | RM7.330 |
| 100+ | RM5.000 |
| 500+ | RM4.010 |
| 1000+ | RM3.540 |
| 5000+ | RM3.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK2500SRPCopy
Manufacturer Standard Lead Time18 weeks
Order Code1827762
Technical Datasheet
Diac / Sidac Case StyleDO-214
TypeSIDAC
Thyristor MountingSurface Mount
Product Range-
Product Overview
The K2500SRP is a Standard Bidirectional SIDAC features glass-passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments. This Teccor® Thyristor is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC break-over voltage point, the SIDAC switches ON through a negative resistance region to a low ON-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.
- AC circuit oriented
Applications
Power Management, Lighting, Industrial
Technical Specifications
Diac / Sidac Case Style
DO-214
Thyristor Mounting
Surface Mount
Type
SIDAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722