Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0896FB15A0100ECopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1885516RL
Cut Tape1885516
Also Known As0896FB15A0100001E
Your Part Number
60 In Stock
8,000 more incoming. You can reserve stock now
60 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM6.830 | RM68.30 |
| Total Price | RM68.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM6.830 |
| 100+ | RM6.260 |
| 500+ | RM5.680 |
| 1000+ | RM5.110 |
| 2000+ | RM4.530 |
| 4000+ | RM3.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0896FB15A0100ECopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1885516RL
Cut Tape1885516
Also Known As0896FB15A0100001E
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1.5dB
Phase Difference180° ± 15°
Balun Case Style0805
Frequency Min863MHz
Frequency Max928MHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0896FB15A0100E is a surface mount high frequency ceramic chip Balun Filter manufactured with a proprietary LTCC (low temperature co-fired ceramic) process.
- LTCC based design
- Low insertion loss
- Miniature size/low profile
- Temperature stable
Applications
Wireless, RF Communications
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 15°
Frequency Min
863MHz
Product Range
-
Insertion Loss
1.5dB
Balun Case Style
0805
Frequency Max
928MHz
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001