Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM667.950 |
| 5+ | RM651.680 |
| 10+ | RM625.120 |
| 25+ | RM609.860 |
| 50+ | RM595.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM667.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2214F/2TDHOCopy
Manufacturer Standard Lead Time19 weeks
Order Code2069792
Product Range2200 FTD
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM464.7CFM
Noise Rating62dBA
Power Rating41W
Rated Speed4250rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP RatingIP54
Air Flow - m3/min13.167m³/min
Product Range2200 FTD
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 2200FTD series provides a compact solution allied with high performance. This fan series is particularly suitable for the applications in the IT and telecommunications areas and in control cabinet cooling.
- Performance from 790m³/h to a maximum of 1220m³/h, depending on model
- Ecodrive motor with an efficiency of over 85%
- PWM control input
- Open-collector tachometer signal output as standard (white wire)
- Multi-option versions also offer analog voltage or temperature control
- S-Force family
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
62dBA
Rated Speed
4250rpm
Current Rating
-
Air Flow - m3/min
13.167m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
464.7CFM
Power Rating
41W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP54
Product Range
2200 FTD
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1