Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK BGA 10 X 10 X 10
Order Code1850041
Technical Datasheet
2,158 In Stock
2,900 more incoming. You can reserve stock now
2158 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.310 |
| 10+ | RM6.020 |
| 25+ | RM4.720 |
| 50+ | RM4.630 |
| 100+ | RM4.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK BGA 10 X 10 X 10
Order Code1850041
Technical Datasheet
Thermal Resistance28.5°C/W
Packages CooledBGA
External Width - Metric10mm
External Height - Metric10mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.39"
External Height - Imperial0.39"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK BGA 10 X 10 X 10 is a 10mm Heat Sink with aluminium, black anodised, universal socket, pins, square, 28.5 to 8.1K/W thermal resistance. The heat sink features thermal conductive foil and adhesive fixation. Suitable for universal processor and IC design BGAs.
- 1.9W Dissipation loss
Applications
HVAC
Technical Specifications
Thermal Resistance
28.5°C/W
External Width - Metric
10mm
External Length - Metric
10mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.39"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001