Low

C0603S152K5RACTU - 

SMD Multilayer Ceramic Capacitor, FE-CAP, 0603 [1608 Metric], 1500 pF, 50 V, ± 10%, X7R

C0603S152K5RACTU - SMD Multilayer Ceramic Capacitor, FE-CAP, 0603 [1608 Metric], 1500 pF, 50 V, ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603S152K5RACTU
Order Code:
1520254RL
Product Range
AEC-Q200 S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
1500pF
:
50V
:
± 10%
:
X7R
:
S Series FE-CAP
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manµFactured in state of the art ISO/TS 16949:2009 certified facilities and are widely used in general electronic applications.
  • Floating electrode/fail open design
  • Low to mid capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available (5% Pb minimum)
  • EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage ratings from 6.3V to 250V
  • Capacitance offerings ranging from 150pF to 0.22µF
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • SnPb termination finish option available (5% Pb minimum)

Applications

Automotive

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
6,646 in stock

Each (Supplied on Cut Tape)

10+ RM0.116 (RM0.123) 100+ RM0.084 (RM0.089) 500+ RM0.055 (RM0.058) 1000+ RM0.043 (RM0.046) more…

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1520254 Check stock

600 In stock

600 available for next business day delivery

Available until stock is exhausted

see cut-off times
RM0.119 ( RM0.126  Inc. GST) RM 0.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + RM0.119 (RM0.126)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1520254) x 0.119 = RM17.85
Total Price: RM17.85
150 (Re-reel 1520254RL) x 0.119 = RM17.85
Total Price: RM17.85
Choose your packaging preference
1520254
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.