Low

KEMET  C0805H271JDGACTU  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 270 pF, 1 kV, ± 5%, C0G / NP0, HV-HT Series

KEMET C0805H271JDGACTU
Technical Data Sheet (65.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
270pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
HV-HT Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
200°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000014

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.