Low

C1206C683K1RACTU - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.068 µF, 100 V, ± 10%, X7R, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C683K1RACTU
Order Code:
2409067RL
Product Range
C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
68000pF
:
100V
:
± 10%
:
X7R
:
C Series
:
-55°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Lead (Pb)-free, RoHS, and REACH Compliant
  • Temperature stable dielectric

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ RM0.496 (RM0.496)

2,129 in stock

Each (Supplied on Cut Tape)

10+ RM0.856 (RM0.856) 100+ RM0.613 (RM0.613)

Short Lead Time

Each (Supplied on Full Reel)

4000+ RM0.317 (RM0.317)

52,000 in stock

Each (Supplied on Full Reel)

4000+ RM0.076 (RM0.076)

3,993 in stock

Each (Supplied on Cut Tape)

100+ RM0.202 (RM0.202) 500+ RM0.168 (RM0.168) 1000+ RM0.135 (RM0.135)

2,195 in stock

Each (Supplied on Cut Tape)

1+ RM0.11 (RM0.11)

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2409067 Check stock
Reel in 4000/reel:2392425 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/29/19

Contact me when back in stock

Alternatives Available

2392425 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.068 µF, 100 V, ± 10%, X7R, C Series

1327704 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.068 µF, 100 V, ± 10%, X7R, AVX 1206 MLCC

2281049 - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.068 µF, 100 V, ± 10%, X7R, AVX 1206 MLCC

View all alternatives / recommendations
RM1.50 ( RM1.50  Inc. GST) RM 1.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + RM2.04 (RM2.04)
100 + RM1.50 (RM1.50)
500 + RM0.897 (RM0.897)
1000 + RM0.773 (RM0.773)
2000 + RM0.66 (RM0.66)
Also available on  Reel  in 4000/reel: 2392425
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 4/29/19
Quantity List Price
4000 + RM0.496 (RM0.496)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2409067) x 1.5 = RM225.00
Total Price: RM225.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 2409067RL) x 1.5 = RM225.00
Total Price: RM225.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2409067
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.