Low

C1812H122JGGACTU - 

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 1200 pF, 2 kV, ± 5%, C0G / NP0

C1812H122JGGACTU - SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 1200 pF, 2 kV, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812H122JGGACTU
Order Code:
2406579RL
Product Range
HV-HT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1812 [4532 Metric]
:
1200pF
:
2kV
:
± 5%
:
C0G / NP0
:
H Series - 200°C
:
Cut Tape
:
-55°C
:
200°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H series high temperature & high voltage MLCC Capacitors are constructed on a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system that offers industry-leading performance at extreme temperatures up to 200°C. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry. KEMET's high temperature C0G capacitors are temperature compensating and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. They exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55 to +200°C. In addition, these capacitors exhibit high insulation resistance with low dissipation factor at elevated temperatures up to 200°C.
  • Operating temperature range from -55°C to +200°C
  • Extremely low ESR and ESL
  • High thermal stability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV and 2 KV
  • Capacitance offerings ranging from 1 pF to 0.150 µF
  • Non-polar device, minimizing installation concerns
  • No capacitance decay with time
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • Gold (Au), tin/lead (Sn/Pb) and 100% pure matte tin (Sn) termination finishes available
  • DC voltage ratings of 10, 16, 25, 50, 100 and 200V
  • Capacitance offerings ranging from 0.5pF up to 470nF
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% or ±20%

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2406579 Check stock

129 In stock

129 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
RM51.75 ( RM54.86  Inc. GST) RM 54.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + RM54.46 (RM57.73)
10 + RM51.75 (RM54.86)
100 + RM40.85 (RM43.30)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2406579) x 51.75 = RM517.50
Total Price: RM517.50
10 (Re-reel 2406579RL) x 51.75 = RM517.50
Total Price: RM517.50
Choose your packaging preference
2406579
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.