Low

C1812H153JCGACTU - 

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.015 µF, 500 V, ± 5%, C0G / NP0

C1812H153JCGACTU - SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.015 µF, 500 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812H153JCGACTU
Order Code:
2406580RL
Product Range
HV-HT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1812 [4532 Metric]
:
15000pF
:
500V
:
± 5%
:
C0G / NP0
:
H Series - 200°C
:
Cut Tape
:
-55°C
:
200°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H series high temperature & high voltage MLCC Capacitors are constructed on a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system that offers industry-leading performance at extreme temperatures up to 200°C. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry. KEMET's high temperature C0G capacitors are temperature compensating and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. They exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55 to +200°C. In addition, these capacitors exhibit high insulation resistance with low dissipation factor at elevated temperatures up to 200°C.
  • Operating temperature range from -55°C to +200°C
  • Extremely low ESR and ESL
  • High thermal stability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV and 2 KV
  • Capacitance offerings ranging from 1 pF to 0.150 µF
  • Non-polar device, minimizing installation concerns
  • No capacitance decay with time
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • Gold (Au), tin/lead (Sn/Pb) and 100% pure matte tin (Sn) termination finishes available
  • DC voltage ratings of 10, 16, 25, 50, 100 and 200V
  • Capacitance offerings ranging from 0.5pF up to 470nF
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% or ±20%

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2406580 Check stock

67 In stock

67 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
RM77.65 ( RM82.31  Inc. GST) RM 82.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + RM83.81 (RM88.84)
10 + RM77.65 (RM82.31)
25 + RM76.02 (RM80.58)
50 + RM68.31 (RM72.41)
100 + RM62.12 (RM65.85)
250 + RM54.36 (RM57.62)
500 + RM42.49 (RM45.04)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2406580) x 77.65 = RM776.50
Total Price: RM776.50
10 (Re-reel 2406580RL) x 77.65 = RM776.50
Total Price: RM776.50
Choose your packaging preference
2406580