Low

KEMET  C2220X331JFGACTU  SMD Multilayer Ceramic Capacitor, HV FT-CAP, 2220 [5650 Metric], 330 pF, 1.5 kV, ± 5%, C0G / NP0

KEMET C2220X331JFGACTU
Technical Data Sheet (66.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
2220 [5650 Metric]
Capacitance:
330pF
Voltage Rating:
1.5kV
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
X Series FT-CAP
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000179

Similar Products