Low

KEMET  EDK475M025A9BAA  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 25 V, EDK Series

KEMET EDK475M025A9BAA
Technical Data Sheet (69.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
4.7µF
Voltage Rating:
25V
ESR:
-
Product Range:
EDK Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
22mA
Diameter:
4mm
Height:
5.4mm
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.0003

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 25 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,810 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.77 (RM1.8762) 10+ RM0.95 (RM1.007) 100+ RM0.62 (RM0.6572) 500+ RM0.57 (RM0.6042) more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF 25V 20%, SMD

NICHICON

1,541 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.64 (RM1.7384) 10+ RM0.89 (RM0.9434) 100+ RM0.59 (RM0.6254) 500+ RM0.54 (RM0.5724) more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF 25V 20%, SMD

NICHICON

1,417 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.11 (RM1.1766) 10+ RM0.52 (RM0.5512) 100+ RM0.35 (RM0.371) 500+ RM0.31 (RM0.3286) more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 25 V, HB Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,211 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM1.63 (RM1.7278) 100+ RM1.06 (RM1.1236) 1000+ RM0.64 (RM0.6784) 3000+ RM0.51 (RM0.5406)

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 25 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,896 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.51 (RM1.6006) 10+ RM0.72 (RM0.7632) 100+ RM0.48 (RM0.5088) 500+ RM0.43 (RM0.4558) more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 25 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
5,455 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM1.32 (RM1.3992) 100+ RM0.86 (RM0.9116) 1000+ RM0.52 (RM0.5512) 3000+ RM0.41 (RM0.4346)

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 25V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ RM1.48 (RM1.5688) 4000+ RM0.96 (RM1.0176) 10000+ RM0.58 (RM0.6148) 20000+ RM0.46 (RM0.4876)

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 20%, 25V, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ RM1.06 (RM1.1236) 4000+ RM0.68 (RM0.7208) 10000+ RM0.42 (RM0.4452) 20000+ RM0.33 (RM0.3498)

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 25V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ RM1.10 (RM1.166) 4000+ RM0.72 (RM0.7632) 10000+ RM0.44 (RM0.4664) 20000+ RM0.35 (RM0.371)

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 25V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ RM0.92 (RM0.9752) 4000+ RM0.60 (RM0.636) 10000+ RM0.37 (RM0.3922) 20000+ RM0.29 (RM0.3074)

Buy