Low

ESK107M450AQ4AA - 

Electrolytic Capacitor, 100 µF, 450 V, ESK Series, ± 20%, Radial Leaded, 22 mm

ESK107M450AQ4AA - Electrolytic Capacitor, 100 µF, 450 V, ESK Series, ± 20%, Radial Leaded, 22 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESK107M450AQ4AA
Order Code:
2069141
Product Range
ESK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100µF
:
450V
:
ESK Series
:
± 20%
:
Radial Leaded
:
22mm
:
10mm
:
40mm
:
-25°C
:
85°C
:
2000 hours @ 85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESK series single-ended Aluminium Electrolytic Capacitor designed for high-density printed circuit boards requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering in consumer electronics.
  • Operating temperature of up to 85ºC
  • 2000hrs Operating life
  • 6.3 to 500VDC Rated voltage range
  • 1 to 22000µF Capacitance
  • Case with Ø D >=5mm
  • Safety vent on the capacitor base

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/24/18

Contact me when back in stock

Alternatives Available

1686946 - CAPACITOR ALUM ELEC 100UF, 450V, 20%, RA

RM6.66 ( RM7.06  Inc. GST) RM 7.06
Price for:
Each (Supplied on Full Reel)
Multiple: 300 Minimum: 300
Quantity Price
300 + RM6.66 (RM7.06)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.