Low

EST227M050AH2AA - 

Electrolytic Capacitor, 220 µF, 50 V, EST Series, ± 20%, Radial Leaded, 10 mm

EST227M050AH2AA - Electrolytic Capacitor, 220 µF, 50 V, EST Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
EST227M050AH2AA
Order Code:
2069303
Product Range
EST Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
220µF
:
50V
:
EST Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
16mm
:
-40°C
:
105°C
:
7000 hours @ 105°C
:
1.266ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EST Series of single-ended aluminum electrolytic capacitors are designed for low impedance and long life (up to 10,000 hours) applications. Typical applications include SMPS, power supplies, adaptors, chargers, monitors and computers.
  • Long life, up to 10,000 hours
  • Low impedance
  • Operating temperature of up to +105°C
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/24/18

Contact me when back in stock

RM3.43 ( RM3.64  Inc. GST) RM 3.64
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + RM3.43 (RM3.64)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.