Low

00 21 40 LE - 

450mm x 360mm x 180mm Tool Case with ABS Hard Shell Construction and Slide Bottom Studs

00 21 40 LE - 450mm x 360mm x 180mm Tool Case with ABS Hard Shell Construction and Slide Bottom Studs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
00 21 40 LE
Order Code:
9587780
Also Known As:
GTIN UPC EAN: 4003773057673
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ABS (Acrylonitrile Butadiene Styrene)
:
410mm
:
490mm
:
220mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Sturdy aluminium frame with D-shape rings for belt and fix, sturdy centre board with multi-purpose push-in facilities by elastic loops and twelve small pockets
  • Comfortable handle and mounting device for a "Trolley" embedded in the bottom
  • Metal hinges
  • 30 kg maximum load
  • Can be opened on one or both sides- bottom tray and cover can be opened independently
  • Stands stable in any opening position due to lid-holders and hinge mechanisms on both sides
  • 3-digit lock and two flip-locks for fixation of the cover
  • Removable document compartment and removable tool board, with 13 push-in compartments on one side
  • Two flip-locks to fix the bottom
  • Base tray, height 58 mm, can be subdivided by flexible inserts

Also Known As

GTIN UPC EAN: 4003773057673

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
RM1,225.35 ( RM1,225.35  Inc. GST) RM 1225.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM1,225.35 (RM1,225.35)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.