Low

L-COM  CC58C-5  COAXIAL CABLE, BNC MALE / MALE, 5FT, RG59C/U

L-COM CC58C-5
Technical Data Sheet (48.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
BNC Straight Plug
Connector Type B:
BNC Straight Plug
Cable Length - Imperial:
5ft
Cable Length - Metric:
1.5m
Jacket Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.085729

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.