Low

L-COM  CS2N9MF-6  CABLE ASSEMBLY, DB9 MALE / FEMALE, 6FT, GREY

L-COM CS2N9MF-6
Technical Data Sheet (75.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
D Sub 9 Position Plug
Connector Type B:
D Sub 9 Position Receptacle
Cable Length - Imperial:
6ft
Cable Length - Metric:
1.8m
Jacket Colour:
Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.183705

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.