Low

L-COM  CTLDVI-DL-MM-15  AUDIO/VIDEO CABLE, 15FT, GREY

L-COM CTLDVI-DL-MM-15
Manufacturer:
L-COM L-COM
Manufacturer Part No:
CTLDVI-DL-MM-15
Order Code:
1896547
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
DVI-I Dual Link Plug
Connector Type B:
DVI-I Dual Link Plug
Cable Length - Imperial:
15ft
Cable Length - Metric:
4.6m
Jacket Colour:
Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.537507

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.