Low

LAIRD TECHNOLOGIES  MGV12076R8M-10  Surface Mount Power Inductor, MGV Series, 6.8 µH, ± 20%, Shielded, 0.014 ohm, 11.5 A

LAIRD TECHNOLOGIES MGV12076R8M-10
Technical Data Sheet (110.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MGV Series
Inductance:
6.8µH
RMS Current (Irms):
11.5A
Saturation Current (Isat):
16.5A
Inductor Construction:
Shielded
DC Resistance Max:
0.014ohm
Power Inductor Case:
13.5mm x 12.6mm x 6.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00624

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.