Low

LICEFA  DISS-SMD-BOX N4-11-11-4-4  SMD Box, Dissipative Plastic, Conductive, 19mm Height, 85mm Width, 63mm Depth

LICEFA DISS-SMD-BOX N4-11-11-4-4
Technical Data Sheet (73.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Box Type:
Conductive
Box Material:
Dissipative Plastic
Box Colour:
Yellow
External Height - Imperial:
0.75"
External Height - Metric:
19mm
External Width - Imperial:
3.35"
External Width - Metric:
85mm
External Depth - Imperial:
2.48"
External Depth - Metric:
63mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
39231000
Weight (kg):
.032

Alternatives

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 22mm Width, 30mm Depth

LICEFA

8 in stock

Price for: Each

1+ RM15.78 (RM16.7268) 5+ RM13.85 (RM14.681) 10+ RM12.07 (RM12.7942)

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 22mm Width, 30mm Depth

LICEFA

9 in stock

Price for: Each

1+ RM15.78 (RM16.7268) 5+ RM13.85 (RM14.681) 10+ RM12.07 (RM12.7942)

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 85mm Width, 63mm Depth

LICEFA

155 in stock

Price for: Each

1+ RM23.39 (RM24.7934) 5+ RM20.49 (RM21.7194) 10+ RM17.89 (RM18.9634)

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 22mm Width, 30mm Depth

LICEFA

12 in stock

Price for: Each

1+ RM15.32 (RM16.2392) 5+ RM13.42 (RM14.2252) 10+ RM11.71 (RM12.4126)

Buy

SMD Box, Non-Conductive Plastic, 19mm Height, 85mm Width, 63mm Depth

LICEFA

49 in stock

Price for: Each

1+ RM13.32 (RM14.1192) 5+ RM11.68 (RM12.3808) 10+ RM10.18 (RM10.7908)

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 42.5mm Width, 30mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM18.07 (RM19.1542) 5+ RM15.85 (RM16.801) 10+ RM13.82 (RM14.6492)

Buy

SMD Box, Non-Conductive Plastic, 19mm Height, 85mm Width, 63mm Depth

LICEFA

50 in stock

Price for: Each

1+ RM13.32 (RM14.1192) 5+ RM11.68 (RM12.3808) 10+ RM10.18 (RM10.7908)

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 42.5mm Width, 30mm Depth

LICEFA

1 in stock

Price for: Each

1+ RM18.07 (RM19.1542) 5+ RM15.85 (RM16.801) 10+ RM13.82 (RM14.6492)

Buy

SMD Box, Non-Conductive Plastic, 19mm Height, 85mm Width, 63mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM13.32 (RM14.1192) 5+ RM11.68 (RM12.3808) 10+ RM10.18 (RM10.7908)

Buy

SMD Box, Dissipative Plastic, Conductive, 19mm Height, 42.5mm Width, 30mm Depth

LICEFA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM18.07 (RM19.1542)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.