Low

LINEAR TECHNOLOGY  LT1014IN.#PBF  Operational Amplifier, Quad, 4 Amplifier, 0.4 V/µs, ± 2V to ± 18V, DIP, 14 Pins

LINEAR TECHNOLOGY LT1014IN.#PBF
Technical Data Sheet (513.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1014IN#PBF is a first precision quad Operational Amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space and cost, as compared to single operational amplifiers. The LT1014's low offset voltage of 50µV, drift of 0.3µV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. Although supply current is only 350µA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current, while retaining high voltage gain.
  • 150µV Maximum guaranteed offset voltage
  • 2µV/°C Maximum guaranteed low drift
  • 0.8nA Maximum guaranteed offset current
  • 500µA Maximum guaranteed low supply current

Product Information

Bandwidth:
-
No. of Amplifiers:
4 Amplifier
Slew Rate:
0.4V/µs
Supply Voltage Range:
± 2V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0062

Associated Products

Similar Products