Low

LINEAR TECHNOLOGY  LT1028CS8#PBF  Operational Amplifier, Single, 1 Amplifier, 50 MHz, 15 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1028CS8#PBF
Manufacturer Part No:
LT1028CS8#PBF
Order Code:
9559493
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1028CS8#PBF is an ultralow noise precision high speed Operational Amplifier achieves a new standard of excellence in noise performance with 0.85nV/√Hz 1kHz noise, 1.0nV/√Hz 10Hz noise. This ultralow noise is combined with excellent high speed specifi...
  • Voltage noise (0.85nV/√Hz typical at 1kHz, 1.0nV/√Hz typical at 10Hz, 35nVP-P typical 0.1 to 10Hz)
  • 13MHz Minimum gain-bandwidth product
  • 40µV Maximum offset voltage
  • 0.8µV/°C Maximum drift with temperature
  • 7million Minimum voltage gain
  • Voltage and current noise 100% tested

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
50MHz
Slew Rate:
15V/µs
Supply Voltage Range:
± 4V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Audio;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000181

Associated Products

Similar Products