Low

LINEAR TECHNOLOGY  LT1352CN8#PBF  Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 200 V/µs, ± 2.5V to ± 15V, DIP, 8 Pins

LINEAR TECHNOLOGY LT1352CN8#PBF
Manufacturer Part No:
LT1352CN8#PBF
Order Code:
9560416
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1352CN8#PBF is a dual very low power high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit combines the slewin...
  • 250µA Supply current
  • C-Load™ op amp drives all capacitive loads
  • Unity-gain stable
  • 600mV Maximum input offset voltage
  • 50nA Maximum input bias current
  • 15nA Maximum input offset current
  • 14nV/√Hz Input noise voltage

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
3MHz
Slew Rate:
200V/µs
Supply Voltage Range:
± 2.5V to ± 15V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000962

Associated Products

Similar Products