Low

LINEAR TECHNOLOGY  LT1521CST-5#PBF  Fixed LDO Voltage Regulator, 4.3V to 20V, 500mV Dropout, 5Vout, 300mAout, SOT-223-3

LINEAR TECHNOLOGY LT1521CST-5#PBF
Technical Data Sheet (205.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
4.3V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
300mA
Dropout Voltage Vdo:
500mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 300mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85423990
Weight (kg):
.00012

Alternatives

Fixed LDO Voltage Regulator, 4.3V to 20V, 500mV Dropout, 5Vout, 300mAout, SOT-223-3

LINEAR TECHNOLOGY

73 in stock

Price for: Each

1+ RM22.70 (RM24.062) 25+ RM15.07 (RM15.9742) 100+ RM14.20 (RM15.052)

Buy

Associated Products