Low

LINEAR TECHNOLOGY  LT1721CGN#PBF  Analogue Comparator, Quad, High Speed, 4, 4.5 ns, 2.7V to 6V, SSOP, 16 Pins

LINEAR TECHNOLOGY LT1721CGN#PBF
Technical Data Sheet (267.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1721CGN#PBF is an UltraFast™ dual/quad single-supply Comparator optimized for single supply operation, with a supply voltage range of 2.7 to 6V. The input voltage range extends from 100mV below ground to 1.2V below the supply voltage. Internal hysteresis makes the LT1721 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively, the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. The pin-outs of the LT1721 minimize parasitic effects by placing the most sensitive inputs (inverting) away from the outputs, shielded by the power rails. The LT1721 is ideal for systems where small size and low power are paramount.
  • Low power - 4mA per comparator
  • Pin-out optimized for high speed ease of use
  • Input voltage range extends 100mV below negative rail
  • TTL/CMOS compatible rail-to-rail outputs
  • Internal hysteresis with specified limits
  • Low dynamic current drain, 15µA/(V-MHz), dominated by load in most circuits

Product Information

Comparator Type:
High Speed
No. of Comparators:
4
Response Time:
4.5ns
Supply Voltage Range:
2.7V to 6V
Comparator Case Style:
SSOP
No. of Pins:
16Pins
IC Output Type:
CMOS, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002