Low

LINEAR TECHNOLOGY  LT3750EMS#PBF  Special Function IC, Capacitor Charger Controller, 3 V to 24 V in, MSOP-10

LINEAR TECHNOLOGY LT3750EMS#PBF
Technical Data Sheet (223.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3750EMS#PBF is a Capacitor Charger Controller designed to rapidly charge large capacitors to an user-adjustable target voltage. A patented boundary mode control scheme minimizes transition losses and reduces transformer size. The transformer turns ratio and two external resistors easily adjust the output voltage. A low 78mV current sense accurately limits peak switch current and also helps to maximize efficiency. With a wide input voltage range, the LT3750 can operate from a variety of power sources. A typical application can charge a 100µF capacitor to 300V in less than 300ms. The CHARGE pin gives full control of the LT3750 to the user. The DONE pin indicates when the capacitor has reached its programmed value and the part has stopped charging. Operation proceeds in four phases, start-up, primary-side charging, secondary energy transfer and discontinuous mode sensing. The flyback transformer is critical to proper operation of the LT3750.
  • Charges any size capacitor
  • Easily adjustable output voltage
  • Drives high current NMOS FETs
  • Primary-side sense, no output voltage divider necessary
  • Drives gate to -2V VCC

Product Information

IC Function:
Capacitor Charger Controller
Supply Voltage Min:
3V
Supply Voltage Max:
24V
IC Package Type:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Security;
  • Imaging, Video & Vision;
  • Multimedia;
  • Automation & Process Control;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.