Low

LINEAR TECHNOLOGY  LTC3105EMS#PBF  DC-DC Switching Boost (Step Up) Regulator, Adjustable, 225mV-5Vin, 1.5V-5.25Vout, 400mAout, MSOP-12

LINEAR TECHNOLOGY LTC3105EMS#PBF
Technical Data Sheet (483.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3105EMS#PBF is a high efficiency step up DC to DC converter with maximum power point control in 12 pin MSOP package. This device can operate from input voltages as low as 225mV. A 250mV low start up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power sources such as photovoltaic cells, TEGs (thermoelectric generators) and fuel cells. A user programmable MPPC set point maximizes energy that can be extracted from any power source. Burst mode operation with proprietary self adjusting peak current optimizes converter efficiency and output voltage ripple overall operating conditions. The AUX powered 6mA LDO provides regulated rail for external microcontrollers and sensors while the main output is charging. In shutdown, IQ is reduced to 10µA and integrated thermal shutdown offers protection from overtemperature faults.
  • Wide input voltage range from 225mV to 5V
  • Adjustable output voltage range from 1.5V to 5.25V
  • 400mA output current
  • Output disconnect and inrush current limiting
  • Anti-ringing control and soft start
  • Automatic power adjust
  • Power good indicator
  • Operating junction temperature range from -40°C to 85°C

Product Information

Input Voltage Min:
225mV
Input Voltage Max:
5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
12Pins
Output Current:
400mA
Output Voltage Min:
1.5V
Output Voltage Max:
5.25V
Switching Frequency:
-
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Alternative Energy;
  • Industrial;
  • Sensing & Instrumentation;
  • Wireless;
  • Communications & Networking;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000118

Alternatives

Energy Harvesting Solution To Go

WURTH ELEKTRONIK

5 in stock

Price for: Each

1+ RM1,701.13 (RM1,803.1978)

Buy

INDUCTOR, ENERGY HARVESTING, 7.5UH

WURTH ELEKTRONIK

Cut Tape
132 in stock

Price for: Each

1+ RM17.92 (RM18.9952) 10+ RM17.20 (RM18.232) 25+ RM16.85 (RM17.861) 50+ RM16.45 (RM17.437) more…

Buy

INDUCTOR, ENERGY HARVESTING, 13UH

WURTH ELEKTRONIK

Cut Tape
66 in stock

Price for: Each

1+ RM15.76 (RM16.7056) 10+ RM15.36 (RM16.2816) 50+ RM14.69 (RM15.5714) 100+ RM13.37 (RM14.1722) more…

Buy

INDUCTOR, ENERGY HARVESTING, 25UH

WURTH ELEKTRONIK

Cut Tape
42 in stock

Price for: Each

1+ RM15.76 (RM16.7056) 10+ RM15.36 (RM16.2816) 50+ RM14.69 (RM15.5714) 100+ RM13.37 (RM14.1722) more…

Buy

Associated Products