Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LITTELFUSE WICKMANN
- Order Code:
- 1757614
- Manufacturer Part No:
- 39213150000
-
- Technical Data Sheet (169.91KB) EN
Product Information
- FUSE, PCB, 3.15A, 250V, TIME DELAY
- Voltage Rating VAC: 250V
- Fuse Current: 3.15A
- Breaking Capacity: 32A @ 250VAC
- Blow Characteristic: Time Delay
- Fuse Case Style: Radial Leaded
- Series: TE5
- Body Material: Thermoplastic Polyamide
Availability
|
Availability:
Out of Stock
|
Price For: 1 Each
Minimum Order Quantity: 10
Order Multiple Quantity: 10
Unit Price: RM2.03
Price
| Qty | List Price |
|---|---|
| 10 - 40 | RM2.03 |
| 50 - 90 | RM1.81 |
| 100 - 490 | RM1.58 |
| 500+ | RM1.47 |
|
|
Legislation and Environmental
- RoHS: Yes
- Weight (kg): 0
-
Country of Origin:
PH
Philippines
Country in which last significant manufacturing process was carried out


