Low

LITTELFUSE  0217005.MXEP  Cartridge Fuse, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 50 A

LITTELFUSE 0217005.MXEP
Technical Data Sheet (940.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
5A
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
50A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.0021

Alternatives

Cartridge Fuse, 217 Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A

LITTELFUSE

2,626 in stock

Price for: Each

50+ RM0.91 (RM0.9646) 100+ RM0.82 (RM0.8692) 500+ RM0.68 (RM0.7208) 1000+ RM0.60 (RM0.636)

Buy

FUSE, CARTRIDGE, 5A, 5X20MM, FAST ACTING

LITTELFUSE

1,177 in stock

Price for: Each

20+ RM3.91 (RM4.1446) 100+ RM2.63 (RM2.7878) 500+ RM1.70 (RM1.802) 1000+ RM1.43 (RM1.5158)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.