Low

LITTELFUSE  0239.250HXP  FUSE, CARTRIDGE, 250mA, 5X20MM, SLO BLO

LITTELFUSE 0239.250HXP
Technical Data Sheet (850.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Slo-Blo 239 Series
Fuse Current:
250mA
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 20mm
Fuse Size Imperial:
0.2" x 0.79"
Blow Characteristic:
Slow Blow
Breaking Capacity Current AC:
10kA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.001134

Alternatives

Cartridge Fuse, 218 Series, 250 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A

LITTELFUSE

1,369 in stock

Price for: Each

20+ RM1.62 (RM1.7172) 100+ RM1.46 (RM1.5476) 500+ RM1.21 (RM1.2826) 1000+ RM1.07 (RM1.1342)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.