LITTELFUSE  0326002.HXP  FUSE, CARTRIDGE, 2A, 6.3 X 32MM, SLOW BLOW

LITTELFUSE 0326002.HXP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1149851
  • Manufacturer Part No 0326002.HXP

Product Information


  • Product Range Slo-Blo 326 Series
  • Fuse Current 2A
  • Voltage Rating V AC 250V
  • Fuse Size Metric 6.3mm x 32mm
  • Fuse Size Imperial 1/4" x 1-1/4"
  • Blow Characteristic Slow Blow
  • Breaking Capacity Current AC 100A
  • SVHC To Be Advised

Availability

Availability:  1,205


  • 21 available for next business day delivery
  • 1,184 available for 4 - 6 business days delivery
 
Check stock and lead times
    More stock available week commencing 9/26/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: RM8.99 (RM9.5294) RM8.99

Buy

List Price Ex. GST (Inc. GST)

Quantity List Price
1 - 9 RM8.99 (RM9.5294)
10 - 24 RM8.10 (RM8.586)
25 - 49 RM7.69 (RM8.1514)
50 - 99 RM6.55 (RM6.943)
100 - 249 RM5.57 (RM5.9042)
250 - 499 RM5.41 (RM5.7346)
500 - 999 RM4.56 (RM4.8336)
1000 - 2499 RM4.05 (RM4.293)
2500+ RM3.86 (RM4.0916)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85361010
  • Weight (kg): .002268
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
1596875
0326002.MXP

0326002.MXP

LITTELFUSE

Cartridge Fuse, 326 Series, 2 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 100 A

    • 238 available for next business day delivery
    • 1,446 available for 4 - 6 business days delivery


Price for: Each

10+ RM4.67 (RM4.9502) 50+ RM3.81 (RM4.0386) 100+ RM3.27 (RM3.4662) 500+ RM2.94 (RM3.1164)

Buy

see cut-off times

More stock available week commencing 10/10/16

Associated Products


Customers Also Bought