Low

LITTELFUSE  1812L110-C  PPTC Resettable Fuse, SMD, 1.1 A, 2.2 A, 6 VDC, -40 °C

LITTELFUSE 1812L110-C
Technical Data Sheet (209.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermistor Mounting:
SMD
Product Range:
-
Holding Current:
1.1A
Tripping Current:
2.2A
Voltage Rating:
6VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.00227

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.