Low

LITTELFUSE  86000001009 

LITTELFUSE 86000001009
Technical Data Sheet (229.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
20A
Voltage Rating V AC:
250V
Voltage Rating V DC:
250V
Fuse Holder Type:
Cartridge Fuse Holder
Fuse Size Held:
1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm
No. of Fuses:
1Fuses
Holder Terminals:
Quick Connect, Solder
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Weight (kg):
.0053

Alternatives

FUSE HOLDER, 6.3X32MM, PANEL

BULGIN

No Longer Manufactured

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

SCHURTER

204 in stock

Price for: Each

1+ RM9.97 (RM10.5682) 50+ RM7.19 (RM7.6214) 100+ RM6.79 (RM7.1974) 250+ RM6.40 (RM6.784) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.