Low

LITTELFUSE  V18MLA1206H  TVS Varistor, ML Series, 14 V, 18 V, 40 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

LITTELFUSE V18MLA1206H
Technical Data Sheet (220.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
14V
Voltage Rating V DC:
18V
Product Range:
ML Series
Clamping Voltage Vc Max:
40V
Varistor Case Style:
1206 [3216 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µs:
150A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
400mJ
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000083

Associated Products